ifm electronic PI Series Pressure Sensor, -50mbar Min, 1000mbar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-184
- Mfr. Part No.:
- PI2307
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$1,812.00
(exc. GST)
$2,083.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,812.00 |
*price indicative
- RS Stock No.:
- 596-184
- Mfr. Part No.:
- PI2307
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -50mbar | |
| Maximum Pressure Reading | 1000mbar | |
| Accuracy | ± 0.2 | |
| Output Type | Analogue | |
| Series | PI | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -50mbar | ||
Maximum Pressure Reading 1000mbar | ||
Accuracy ± 0.2 | ||
Output Type Analogue | ||
Series PI | ||
- COO (Country of Origin):
- DE
The ifm electronic flush pressure sensor with display is a robust solution designed for accurately measuring pressure in various applications within the food and beverage industry. This sensor features an intuitive, alphanumeric 4-digit display and status LEDs, making it easy to monitor performance and read measurements. With a measuring range of -50 to 1000 mbar, it supports both relative pressure measurement and various media types, including viscous liquids and gases. Crafted with gold-plated contacts and a cylindrical stainless steel housing, this sensor ensures enhanced durability and reliability. Additionally, its IP 67, IP 68, and IP 69K protection ratings offer exceptional resistance to contaminants and water, making it ideal for demanding environments.
Integrated alphanumeric display for clear readability of measured values
Dual output configurations including switching signal and analogue signal for versatility
Robust housing made from stainless steel for enhanced durability in challenging applications
Wide measuring range of -50 to 1000 mbar suitable for diverse media types
Dual output configurations including switching signal and analogue signal for versatility
Robust housing made from stainless steel for enhanced durability in challenging applications
Wide measuring range of -50 to 1000 mbar suitable for diverse media types
Related links
- ifm electronic PI Series Pressure Sensor 1000mbar Max Relative, Vaccum Reading
- ifm electronic PI Series Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic PI Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PI Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PI Series Pressure Sensor 0.25bar Max Relative, Vaccum Reading
- ifm electronic PI Series Pressure Sensor 0.25bar Max Relative Reading
- ifm electronic Pressure Sensor 50mbar Max Relative Reading
- ifm electronic PA Series Pressure Transmitter 1bar Max Relative Reading
