ifm electronic PT5 Series Pressure Transmitter, 0psi Min, 25psi Max, 4 - 20 mA Output, Relative Reading
- RS Stock No.:
- 596-251
- Mfr. Part No.:
- PT5703
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$262.58
(exc. VAT)
$301.97
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $262.58 |
*price indicative
- RS Stock No.:
- 596-251
- Mfr. Part No.:
- PT5703
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 25psi | |
| Accuracy | ± 0.8 % | |
| Output Type | 4 - 20 mA | |
| Series | PT5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 25psi | ||
Accuracy ± 0.8 % | ||
Output Type 4 - 20 mA | ||
Series PT5 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter offers precision and reliability for mobile applications, specializing in the measurement of liquids and gases. Its robust design features a measuring range of up to 25 bar, complemented by excellent long-term stability and accuracy. This transmitter excels in demanding environments, with a temperature tolerance from -40°C to +125°C. Its IP 67 and IP 69K ratings ensure protection against dust and moisture, making it suitable for harsh conditions. Designed with the user in mind, it integrates a DEUTSCH connector for reliable electrical connections and features overload protection and short-circuit proof capabilities for added safety. The device stands as an essential tool for applications requiring accurate pressure monitoring.
Measuring range of 0 to 25 bar for versatile application
Operating temperature tolerance from -40°C to +125°C, ensuring reliability in various conditions
IP 67 and IP 69K rated for exceptional resistance to dust and moisture
Short-circuit proof output for enhanced safety during operation
Operating temperature tolerance from -40°C to +125°C, ensuring reliability in various conditions
IP 67 and IP 69K rated for exceptional resistance to dust and moisture
Short-circuit proof output for enhanced safety during operation
Related links
- ifm electronic PT5 Series Pressure Transmitter 25psi Max Relative Reading
- ifm electronic PT7 Series Pressure Transmitter 25psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 60psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 600psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 40psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 100psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 10psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 30psi Max Relative Reading
