ifm electronic PS4 Series Pressure Sensor, 0bar Min, 0.6bar Max, 4 - 20 mA Output, Relative Reading
- RS Stock No.:
- 596-374
- Mfr. Part No.:
- PS4407
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$1,395.95
(exc. GST)
$1,605.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,395.95 |
*price indicative
- RS Stock No.:
- 596-374
- Mfr. Part No.:
- PS4407
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 0.6bar | |
| Accuracy | 0.5 % | |
| Output Type | 4 - 20 mA | |
| Series | PS4 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 0.6bar | ||
Accuracy 0.5 % | ||
Output Type 4 - 20 mA | ||
Series PS4 | ||
- COO (Country of Origin):
- DE
The ifm electronic hydrostatic submersible pressure transmitter is designed to effectively measure fluid pressure in industrial applications. With a robust measuring range of 0 to 0.6 bar, it is suited for a variety of media, including liquids, making it ideal for high-performance environments. The device ensures accurate performance with a high degree of repeatability and stability, providing absolute reliability in demanding conditions. Designed with a capillary tube for pressure compensation, it operates within ambient temperatures from -10 to 85°C and offers exceptional protection classified as IP 68. The transmitters durable stainless steel housing and FEP cable ensure longevity and resilience even in challenging situations, making it an essential tool for precise pressure monitoring.
Measuring range of 0 to 0.6 bar ensures precise readings across various liquid types
Robust stainless steel housing offers durability and resistance to environmental stress
Temperature compensation with a capillary tube enhances measurement accuracy
Operating voltage range from 10 to 30 DC allows for versatile integration into existing systems
Robust stainless steel housing offers durability and resistance to environmental stress
Temperature compensation with a capillary tube enhances measurement accuracy
Operating voltage range from 10 to 30 DC allows for versatile integration into existing systems
Related links
- ifm electronic PS4 Series Pressure Sensor 0.6bar Max Relative Reading
- ifm electronic PS4 Series Pressure Sensor 0.25bar Max Relative Reading
- ifm electronic PS4 Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PS3 Series Pressure Sensor 0.6bar Max Relative Reading
- ifm electronic PS3 Series Pressure Sensor 0.25bar Max Relative Reading
- ifm electronic PS3 Series Pressure Sensor 1bar Max Relative Reading
- WIKA A-10 Series Pressure Sensor 0.6bar Max Gauge Reading
- WIKA S-20 Series Pressure Sensor 0.6bar Max Gauge Reading
