ifm electronic PT2 Series Pressure Transmitter, 0psi Min, 5000psi Max, 4 - 20 mA Output, Relative Reading
- RS Stock No.:
- 596-377
- Mfr. Part No.:
- PT2400
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$241.44
(exc. GST)
$277.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $241.44 |
*price indicative
- RS Stock No.:
- 596-377
- Mfr. Part No.:
- PT2400
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 5000psi | |
| Accuracy | ± 0.5 % | |
| Output Type | 4 - 20 mA | |
| Series | PT2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 5000psi | ||
Accuracy ± 0.5 % | ||
Output Type 4 - 20 mA | ||
Series PT2 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter delivers precise measurements for industrial applications, effectively monitoring pressures in a range from 0 to 5000 psi. Engineered for reliability in harsh conditions, this robust device accommodates both liquids and gases while boasting exceptional thermal and vacuum resistance. Its compact cylindrical design ensures seamless integration into various systems, making it an ideal choice for engineers seeking accuracy and durability. With an analogue current output of 4 to 20 mA, users can trust in its swift response time and long-term stability, knowing it adheres to stringent EMC and pressure equipment directives. This pressure transmitter is not only suited for critical monitoring tasks
it also operates within a wide temperature range of -40 to 90 °C, proving versatile across multiple environments.
Measures pressure accurately from 0 to 5000 psi, suitable for various media including liquids and gases
Compact cylindrical housing design allows for easy integration into existing setups
Rated for ambient temperatures between -40 to 90 °C, ensuring reliability in extreme conditions
Electromagnetic compatibility (EMC) compliant, affirming robust electrical performance in diverse applications
Compact cylindrical housing design allows for easy integration into existing setups
Rated for ambient temperatures between -40 to 90 °C, ensuring reliability in extreme conditions
Electromagnetic compatibility (EMC) compliant, affirming robust electrical performance in diverse applications
Related links
- ifm electronic PT2 Series Pressure Transmitter 200psi Max Relative Reading
- ifm electronic PT2 Series Pressure Transmitter 100psi Max Relative Reading
- ifm electronic PT2 Series Pressure Transmitter 3000psi Max Relative Reading
- ifm electronic PT2 Series Pressure Transmitter 500psi Max Relative Reading
- ifm electronic PT2 Series Pressure Transmitter 200psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 40psi Max Relative Reading
- ifm electronic PT7 Series Pressure Transmitter 400psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 100psi Max Relative Reading
