ifm electronic PT0 Series Pressure Transmitter, 0bar Min, 4bar Max, 4 - 20 mA Output, Absolute Reading
- RS Stock No.:
- 596-550
- Mfr. Part No.:
- PT0505
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$262.58
(exc. GST)
$301.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $262.58 |
*price indicative
- RS Stock No.:
- 596-550
- Mfr. Part No.:
- PT0505
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Absolute | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 4bar | |
| Accuracy | ± 1 % | |
| Output Type | 4 - 20 mA | |
| Series | PT0 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 4bar | ||
Accuracy ± 1 % | ||
Output Type 4 - 20 mA | ||
Series PT0 | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure transmitter is designed for precision measurements in industrial applications. It excels in monitoring both liquids and gases across a wide measuring range of 0 to 4 bar. Engineered with a robust stainless steel housing, this transmitter guarantees durability and longevity even under rigorous conditions. Its IP67 protection rating ensures reliable performance in demanding environments, while the analogue output delivers precise and consistent pressure readings. With exceptional accuracy and response times, this instrument is essential for maintaining operational efficiency in various settings.
Accurate measurement with a repeatability of less than ± 0.1%, enhancing reliability in critical applications
Wide measuring range, supporting applications from 0 to 4 bar, suitable for diverse media types
Robust construction from stainless steel (316L), ensuring durability in harsh conditions
Protection class IP67, providing resilience against dust and moisture for extended operational life
Wide measuring range, supporting applications from 0 to 4 bar, suitable for diverse media types
Robust construction from stainless steel (316L), ensuring durability in harsh conditions
Protection class IP67, providing resilience against dust and moisture for extended operational life
Related links
- ifm electronic PT0 Series Pressure Transmitter 1bar Max Absolute Reading
- ifm electronic PT0 Series Pressure Transmitter 1.6bar Max Absolute Reading
- RS PRO Pressure Transmitter 4bar Max Absolute Reading
- RS PRO Pressure Transmitter 4bar Max Absolute Reading
- WIKA LF-1 Series Pressure Sensor 4bar Max Absolute, Gauge Reading
- SICK PBT Series Pressure Transmitter 1.6bar Max 4 → 20 mA Output, Absolute Reading
- SICK PBT Series Pressure Transmitter 2.5bar Max 4 → 20 mA Output, Absolute Reading
- ifm electronic PA3 Series Pressure Transmitter 0.1bar Max Relative Reading
