ifm electronic PV Series Pressure Switch, 0bar Min, 250bar Max, PNP/NPN Output, Relative Reading

N

Subtotal (1 unit)*

$318.27

(exc. GST)

$366.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$318.27

*price indicative

RS Stock No.:
596-702
Mfr. Part No.:
PV8001
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Accuracy

± 0.5

Output Type

PNP/NPN

Series

PV

COO (Country of Origin):
RO
The ifm electronic pressure switch with IO-Link is a highly versatile instrument designed for precise measurement and control in industrial applications. This device features a metallic thin film cell that delivers reliable readings across a wide measuring range of 0 to 250 bar, accommodating both liquids and gases. With robust connectivity options, including IO-Link, it offers seamless integration into factory automation systems. The IP 67 and IP 69K protection ratings ensure durability in demanding environments, while the adaptable output functions – including normally open and normally closed options – provide flexibility to meet various operational requirements.

Compact design with a cylindrical housing for easy installation in tight spaces
Operating voltage range from 18 to 30 DC ensures compatibility with various systems
Digital outputs are configurable, offering flexibility for different applications
Reverse polarity protection safeguards against incorrect electrical connections

Related links