ifm electronic PM Series Pressure Sensor, -0.05bar Min, 0.4bar Max, Analogue Output, Relative Reading

N

Subtotal (1 unit)*

$1,008.22

(exc. GST)

$1,159.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,008.22

*price indicative

RS Stock No.:
596-814
Mfr. Part No.:
PM1718
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

-0.05bar

Maximum Pressure Reading

0.4bar

Accuracy

± 0.2

Output Type

Analogue

Series

PM

COO (Country of Origin):
DE
The ifm electronic flush pressure transmitter is designed specifically for high-performance applications in the food and beverage industry. With a ceramic-capacitive pressure measuring cell, this device ensures precise monitoring of viscous media and liquids containing suspended particles. Engineered to withstand a temperature range from -25°C to 150°C, its robust design can handle both relative pressure measurements and significant process conditions, making it an ideal solution for demanding environments. Its IP 67, IP 68, and IP 69K protection ratings ensure reliable operation in challenging conditions while the gold-plated contacts and integrated watchdog enhance its durability and safety features. It is an essential tool for maintaining efficiency and accuracy in critical processes.

Flush mountable design optimized for the food and beverage industry
Robust measuring element offers reliable performance for harsh applications
Wide measuring range from -0.05 to 0.4 bar ensures versatile usage
Dual output options

digital IO-Link and analogue signals for flexible integration

Related links