Siemens QBE Series Pressure Sensor, 0bar Min, 0.5bar Max, Volt Output, Differential Reading

N

Subtotal (1 unit)*

$1,767.50

(exc. GST)

$2,032.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,767.50

*price indicative

RS Stock No.:
632-370
Mfr. Part No.:
QBE63-DP05 / BPZ:QBE63-DP05
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Pressure Reading Type

Differential

Minimum Pressure Reading

0bar

Maximum Pressure Reading

0.5bar

Accuracy

0.015

Output Type

Volt

Series

QBE

COO (Country of Origin):
CH
The Siemens Differential pressure sensors are particularly suitable for use in HVAC systems for continuous monitoring of the level or flow rate of neutral or mildly corrosive gases or liquids. The pressure being monitored acts on a measuring system comprising a diaphragm, permanent magnet and Hall effect transducer. The measured pressure is converted electronically into a linear DC 0 to 10 V output signal.

Highly resistant to positive pressure
Simple and robust construction for highly reliable operation
For neutral and mildly corrosive liquids and gases

Related links