Siemens QBM Series Pressure Sensor, 0Pa Min, 300Pa Max, Volt Output, Differential Reading
- RS Stock No.:
- 632-385
- Mfr. Part No.:
- QBM3020-3 / S55720-S235
- Brand:
- Siemens
N
Subtotal (1 unit)*
$721.84
(exc. GST)
$830.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $721.84 |
*price indicative
- RS Stock No.:
- 632-385
- Mfr. Part No.:
- QBM3020-3 / S55720-S235
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | 0Pa | |
| Maximum Pressure Reading | 300Pa | |
| Accuracy | 0.01 | |
| Output Type | Volt | |
| Series | QBM | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 0Pa | ||
Maximum Pressure Reading 300Pa | ||
Accuracy 0.01 | ||
Output Type Volt | ||
Series QBM | ||
- COO (Country of Origin):
- CH
The Siemens Differential pressure sensor acquires differential, over and under pressure of air and non aggressive gases, if a high degree of measuring accuracy and quality is required. It is also suited for measuring volume flow via differential pressure since the output signal can be set to extracting the root. Its offers simple and fast mounting thanks to integrated fixing angle bar in the housing.
High degree of measuring accuracy
Adjustable characteristic curve
Zero point adjustment
Supplied with PVC tubing
Very short reaction time
Adjustable characteristic curve
Zero point adjustment
Supplied with PVC tubing
Very short reaction time
Related links
- Siemens QBM Series Pressure Sensor 300Pa Max Differential Reading
- Siemens QBM Series Pressure Sensor 2500Pa Max Differential Reading
- Siemens QBM Series Pressure Sensor 100Pa Max Differential Reading
- Siemens QBM Series Pressure Sensor 500Pa Max Differential Reading
- Siemens QBM Series Pressure Sensor 1000Pa Max Differential Reading
- Siemens QBM Series Pressure Sensor 300Pa Max Differential Reading
- Siemens QBM Series Pressure Sensor 3000Pa Max Differential Reading
- Siemens QBM Series Pressure Sensor 50Pa Max Differential Reading
