Siemens QBE Series Pressure Sensor, 0bar Min, 16bar Max, Current Output, Relative Reading
- RS Stock No.:
- 632-487
- Mfr. Part No.:
- QBE2103-P16 / S55720-S306
- Brand:
- Siemens
N
Subtotal (1 unit)*
$803.40
(exc. GST)
$923.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $803.40 |
*price indicative
- RS Stock No.:
- 632-487
- Mfr. Part No.:
- QBE2103-P16 / S55720-S306
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 16bar | |
| Accuracy | 0.001 | |
| Output Type | Current | |
| Series | QBE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 16bar | ||
Accuracy 0.001 | ||
Output Type Current | ||
Series QBE | ||
- COO (Country of Origin):
- CH
The Siemens The pressure sensors are suitable for the measurement of relative pressure in HVAC plant, particularly in hydraulic and pneumatic systems using liquid or gaseous media for steam applications. This pressure sensors is a maintenance free thanks to its outstanding long term stability. Its measurement unaffected by changes in temperature.
High overload resistance
High precision measuring
High temperature stability
Robust and compact construction
High precision measuring
High temperature stability
Robust and compact construction
Related links
- Siemens QBE Series Pressure Sensor 16bar Max Relative Reading
- Siemens QBE Series Pressure Sensor 1.6bar Max Relative Reading
- Siemens QBE Series Pressure Sensor 10bar Max Relative Reading
- Siemens QBE Series Pressure Sensor 2.5bar Max Relative Reading
- Siemens QBE Series Pressure Sensor 25bar Max Relative Reading
- Siemens QBE Series Pressure Sensor 40bar Max Relative Reading
- Siemens QBE Series Pressure Sensor 60bar Max Relative Reading
- Siemens QBE Series Pressure Sensor 6bar Max Relative Reading
