Siemens QBE Series Pressure Sensor, 0bar Min, 10bar Max, Volt Output, Differential Reading

N

Subtotal (1 unit)*

$1,690.88

(exc. GST)

$1,944.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,690.88

*price indicative

RS Stock No.:
632-501
Mfr. Part No.:
QBE3000-D10 / S55720-S177
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Pressure Reading Type

Differential

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

0.005

Output Type

Volt

Series

QBE

COO (Country of Origin):
CH
The Siemens Differential pressure sensor suitable for gases or liquids for the measurement of pressure differentials in HVAC systems for continuous monitoring of the level or flow rate of neutral or mildly corrosive gases or liquids. The sensor can be used as control sensor and measured value transmitter for building automation and control systems.

Ceramic measuring system
Robust construction for highly reliable operation
For neutral and mildly corrosive liquids and gases
Delivery includes 2 screwed fittings for copper pipes with 6 mm diameter

Related links