Siemens QBM Series Pressure Sensor, 1Pa Min, 1250Pa Max, Analogue Output, Relative Reading

N

Subtotal (1 unit)*

$687.24

(exc. GST)

$790.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$687.24

*price indicative

RS Stock No.:
632-521
Mfr. Part No.:
QBM3700-13/MO / S55720-S485
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Pressure Reading Type

Relative

Minimum Pressure Reading

1Pa

Maximum Pressure Reading

1250Pa

Accuracy

0.005

Output Type

Analogue

Series

QBM

RoHS Status: Exempt

COO (Country of Origin):
CH
The Siemens QBM3700 Modbus air pressure sensor with I/O extension comes with one sensor element and with different pressure ranges for power and communication. This QBM3700 air pressure sensor with I/O extension is designed for Modbus RTU communication networks. The QBM3700 sensor offers easy installation and less plant wiring with HVAC industry wide proven sensor technology.

Modbus RTU communication interface
Decentralized node provides simple installation and less wiring
DIP switches for addressing and Modbus line termination
Available with a differential pressure sensor element

Related links