Endress+Hauser PMP21 Series Pressure Sensor, 0bar Min, 400mbar Max, 4-20mA Output, Absolute, Gauge Reading
- RS Stock No.:
- 690-315
- Mfr. Part No.:
- PMP21-NA1U1FCWWJ
- Brand:
- Endress+Hauser
N
Subtotal (1 unit)*
$774.60
(exc. GST)
$890.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $774.60 |
*price indicative
- RS Stock No.:
- 690-315
- Mfr. Part No.:
- PMP21-NA1U1FCWWJ
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Pressure Reading Type | Absolute, Gauge | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 400mbar | |
| Accuracy | ±0.3 % | |
| Output Type | 4-20mA | |
| Series | PMP21 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Pressure Reading Type Absolute, Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 400mbar | ||
Accuracy ±0.3 % | ||
Output Type 4-20mA | ||
Series PMP21 | ||
- COO (Country of Origin):
- US
The Endress+Hauser Cerabar is a pressure transducer designed for measuring absolute and gauge pressure in gases, vapors, liquids, and dust. Featuring both ceramic and metal sensors, it is suitable for a wide range of applications and can be used internationally, thanks to its extensive range of approvals and process connections.
High reproducibility and long-term stability
Customized measuring ranges
Housing and process isolating diaphragm made of 316L
Customized measuring ranges
Housing and process isolating diaphragm made of 316L
Related links
- Endress+Hauser PMP21 Series Pressure Sensor 25bar Max Absolute, Gauge Reading
- Endress+Hauser PMP21 Series Pressure Sensor 400bar Max Absolute, Gauge Reading
- Endress+Hauser PMP21 Series Pressure Sensor 10bar Max Absolute, Gauge Reading
- Endress+Hauser PMP21 Series Pressure Sensor 16bar Max Absolute, Gauge Reading
- Endress+Hauser PMP21 Series Pressure Sensor 40bar Max Absolute, Gauge Reading
- Endress+Hauser PMP21 Series Pressure Sensor 100bar Max Absolute, Gauge Reading
- Endress+Hauser PMP21 Series Pressure Sensor 4bar Max Absolute, Gauge Reading
- Endress+Hauser PMP21 Series Pressure Sensor 100bar Max Absolute, Gauge Reading
