Endress+Hauser PMP11 Series Gauge Pressure Sensor, 0bar Min, 400mbar Max, 4-20mA Output, Gauge Reading

N

Subtotal (1 unit)*

$457.51

(exc. GST)

$526.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$457.51

*price indicative

RS Stock No.:
690-393
Mfr. Part No.:
PMP11-AA1U1FCWWJ
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

400mbar

Accuracy

0.5 %

Output Type

4-20mA

Series

PMP11

COO (Country of Origin):
US
The Endress+Hauser Cerabar is a pressure transducer designed for measuring absolute and gauge pressure in gases, vapors, liquids, and dust. Featuring both ceramic and metal sensors, it is suitable for a wide range of applications and can be used internationally, thanks to its extensive range of approvals and process connections.

High reproducibility and long-term stability
Customized measuring ranges
Housing and process isolating diaphragm made of 316L

Related links