- RS Stock No.:
- 111-5904
- Mfr. Part No.:
- PX3AN1BH667PSAAX
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 111-5904
- Mfr. Part No.:
- PX3AN1BH667PSAAX
- Brand:
- Honeywell
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Honeywell PX3 Series Pressure Transducer
Honeywell PX3 Series heavy duty pressure transducer is a range of highly configurable pressure sensors that use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a brass housing. The PX3 Series is fully calibrated and compensated for offset, sensitivity, temperature effects and non-linearity using the on-board ASIC.
Pressure range: 1 bar to 46 bar (absolute and sealed gage)
Fully calibrated and temperature compensated
Total Error Band: ±1.0 %FSS from -20 °C to 85 °C [-4 °F to 185 °F]
Insulation resistance: >100 MOhm, 1500 V dc
Dielectric strength: AC1500V, 1 min. or AC1800, 1 s
Current consumption: 3.5 mA max.
Ingress protection up to IP67
Response time: <2 ms
RoHS, REACH, and CE compliant
Fully calibrated and temperature compensated
Total Error Band: ±1.0 %FSS from -20 °C to 85 °C [-4 °F to 185 °F]
Insulation resistance: >100 MOhm, 1500 V dc
Dielectric strength: AC1500V, 1 min. or AC1800, 1 s
Current consumption: 3.5 mA max.
Ingress protection up to IP67
Response time: <2 ms
RoHS, REACH, and CE compliant
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Sealed Gauge |
Minimum Pressure Reading | 0psi |
Maximum Pressure Reading | 667psi |
Accuracy | ±0.25 % |
Output Type | Analogue |
Media Measured | Lubricants, Oil, Refrigeration Fluid |
Analogue Output | 0 → 4.5 V |
Electrical Connection | Metri-Pack 150 |
Response Time | <2 ms |
Maximum Current | 3.5 mA |
Supply Voltage | 5 V dc |
Housing Material | Brass |
Maximum Operating Temperature | +135°C |
Minimum Operating Temperature | -30°C |
Mounting Type | Threaded |
IP Rating | IP67 |