RS PRO Wireless Pressure Transducer, 0bar Min, 0.75bar Max, Analogue Output, Relative Reading

Unavailable
RS will no longer stock this product.
RS Stock No.:
123-5247
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

0.75bar

Accuracy

±0.25 %

Output Type

Analogue

Media Measured

Air, Hydraulic Fluid, Liquid, Non-Aggressive Gas, Oil, Water

Process Connection

G1/4

Analogue Output

0 → 5 V, 4 → 20 mA

Electrical Connection

Wireless

Series

IWPT

Housing Material

Stainless Steel

Maximum Operating Temperature

+80°C

Mounting Type

Threaded

COO (Country of Origin):
GB

RS Pro IWPTL Series Wireless Pressure Transducer


RS Pro IWPTL series wireless pressure transducer is an effective replacement to a traditionally wired pressure transducer in inaccessible and expensive installation environments. It is easily paired to the compatible RS Pro IWR family of wireless receivers, thus offering a “plug and play” solution to your pressure measurement applications.

The instrument uses a piezoresistive ceramic sensor mounted within a stainless steel housing giving excellent media compatibility for the harshest of applications.

Pressure ranges from 0-50mbar to 0-1000mbar gauge
Up to 750 m line-of-site range (depending on receiver)
Piezoresistive thick film ceramic sensor with stainless steel body
Five-year battery life at 10 second transmission update rate
Simple DIL switch pairing with receiver
User-selectable transmission update rates
User-selectable 1 to 5 V or 4 to 20 mA receiver outputs
Receiver clean contacts provide process alarm functions

Note

Each device is temperature compensated, calibrated and supplied with a traceable serial number and calibration certificate.

Related links