ifm electronic Pressure Sensor, 0bar Min, 250bar Max, Analogue + PNP-NO/NC Programmable Output, Relative Reading
- RS Stock No.:
- 125-1302
- Mfr. Part No.:
- PN3571
- Brand:
- ifm electronic
Subtotal (1 unit)*
$1,215.83
(exc. GST)
$1,398.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,215.83 |
*price indicative
- RS Stock No.:
- 125-1302
- Mfr. Part No.:
- PN3571
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 250bar | |
| Accuracy | ±0.5 % | |
| Output Type | Analogue + PNP-NO/NC Programmable | |
| Media Measured | Fluid | |
| Process Connection | G1/4 | |
| Electrical Connection | M12 Connector | |
| Analogue Output | 0 → 10 V | |
| Communication Protocol | IO-LINK | |
| Response Time | <3 (Maximum Analogue Output) ms, <3 (Minimum Switching Output) ms | |
| Maximum Current | 150 mA @ +60 °C, 200 mA @ +60 °C, 250 mA @ +40 °C | |
| Supply Voltage | 18 → 30 V dc | |
| Interface | IO-Link | |
| Housing Material | PBT GF20, PBT+PC GF30, PC, Stainless Steel | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 250bar | ||
Accuracy ±0.5 % | ||
Output Type Analogue + PNP-NO/NC Programmable | ||
Media Measured Fluid | ||
Process Connection G1/4 | ||
Electrical Connection M12 Connector | ||
Analogue Output 0 → 10 V | ||
Communication Protocol IO-LINK | ||
Response Time <3 (Maximum Analogue Output) ms, <3 (Minimum Switching Output) ms | ||
Maximum Current 150 mA @ +60 °C, 200 mA @ +60 °C, 250 mA @ +40 °C | ||
Supply Voltage 18 → 30 V dc | ||
Interface IO-Link | ||
Housing Material PBT GF20, PBT+PC GF30, PC, Stainless Steel | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- DE
ifm electronic PN3xxx Series Pressure Sensors
ifm electronic PN 3xxx series pressure sensors offers a flexible design that allows the sensor to rotate in any direction once fitted. With a switched NC/NO output and a scalable analogue output. The PN pressure sensors continuously evaluate and show system pressure on a large bright 4-digit alphanumeric display. The display can be switched from the indication of red to an alternating indication of red - green, highlighting switching states.
Features And Benefits
IO-Link communication
Independent set and reset points
Visualisation of the switching states by clearly visible LEDs
Signal damping, output delay on and delay off times
High overload protection
Highly stable ceramic measuring element is tolerant of overpressures
Low zero offset or drift from ageing, overpressure or temperature
IP 67
Independent set and reset points
Visualisation of the switching states by clearly visible LEDs
Signal damping, output delay on and delay off times
High overload protection
Highly stable ceramic measuring element is tolerant of overpressures
Low zero offset or drift from ageing, overpressure or temperature
IP 67
Pressure Sensors With Electronic Display
Related links
- ifm electronic Pressure Sensor 250bar Max Relative Reading
- ifm electronic Pressure Sensor 600bar Max Relative Reading
- ifm electronic Pressure Sensor 400bar Max Relative Reading
- ifm electronic Pressure Sensor 1bar Max Relative Reading
- ifm electronic Pressure Sensor 25bar Max Relative Reading
- ifm electronic Pressure Sensor 100bar Max Relative Reading
- ifm electronic Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic Pressure Sensor 0bar Max Relative Reading
