Telemecanique Sensors XMLP Series Pressure Sensor, 180bar Max, Analogue Output, Differential Reading
- RS Stock No.:
- 146-5279
- Mfr. Part No.:
- XMLP060BD71F
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 146-5279
- Mfr. Part No.:
- XMLP060BD71F
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Adjustable electromechanical pressure switches from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery
Electronic pressure sensors
OsiSense XM
XMLP pressure transmitters
Compact metal body, 316L stainless steel fluid entry
With analogue output. Sizes in bar
OsiSense XM
XMLP pressure transmitters
Compact metal body, 316L stainless steel fluid entry
With analogue output. Sizes in bar
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Maximum Pressure Reading | 180bar |
Accuracy | ±0.5 % |
Output Type | Analogue |
Media Measured | Air, Fresh Water, Hydraulic Oil |
Process Connection | G1/4 |
Electrical Connection | 4-Pin M12 Male Connector |
Analogue Output | 0 → 10 V |
Response Time | <2 ms |
Maximum Current | <7 mA |
Series | XMLP |
Supply Voltage | 24 V dc |
Housing Material | FPM, Stainless Steel |
Minimum Operating Temperature | -30°C |
Mounting Type | Cable Mount |
Maximum Operating Temperature | +85°C |
IP Rating | IP65, IP67, IP69K |