- RS Stock No.:
- 169-7646
- Mfr. Part No.:
- PBN3D421-R1
- Brand:
- Honeywell
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Box of 25)
$163.355
(exc. GST)
$187.858
(inc. GST)
Units | Per unit | Per Box* |
25 - 25 | $163.355 | $4,083.875 |
50 - 75 | $160.496 | $4,012.40 |
100 + | $157.555 | $3,938.875 |
*price indicative |
- RS Stock No.:
- 169-7646
- Mfr. Part No.:
- PBN3D421-R1
- Brand:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ultra Low Pressure - with Microswitch
Measures gauge pressure only
Common features for unit with PCB type connector or microswitch:
Ratings: from 0.36 to 15.01 psi
Polycarbonate housing
Field adjustable, for a wide range of applications
Can be mounted in any orientation
Various port options are available
Polycarbonate housing
Field adjustable, for a wide range of applications
Can be mounted in any orientation
Various port options are available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 0.0249bar |
Maximum Pressure Reading | 69.8mbar |
Output Type | Relay |
Media Measured | Air, Fluid |
Electrical Connection | Tab |
Maximum Current | 5 A |
Supply Voltage | 250 V ac |
Housing Material | PC, PEI |
Minimum Operating Temperature | +4°C |
Maximum Operating Temperature | +66°C |