Telemecanique Sensors Pressure Switch, 0psi Min, 100psi Max, Analogue Output

Subtotal (1 unit)*

$263.32

(exc. GST)

$302.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$263.32

*price indicative

RS Stock No.:
176-7893
Mfr. Part No.:
XMLP100PP230
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Minimum Pressure Reading

0psi

Maximum Pressure Reading

100psi

Accuracy

0.1 %, ±0.5 (Measurement) %

Output Type

Analogue

Media Measured

Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid

Electrical Connection

3 Pin Male Connector

Analogue Output

4 → 20 mA

Response Time

≤2 ms

Maximum Current

23 mA

Supply Voltage

12 → 24 V dc

Housing Material

Stainless Steel 316L

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Mounting Type

Thread Mount

IP Rating

IP65, IP67

COO (Country of Origin):
MX
XMLP pressure transmitters rated at less than 9 bar or 100 psi:These transmitters integrate a ceramic pressure measuring cell. Ceramic technology has been used successfully for many years and offers a high level of sensitivity that is particularly suitable for measuring low pressures. Ceramic also provides good resistance to abrasive fluids. An internal fluorocarbon rubber gasket provides the seal between the ceramic measuring cell and the AISI 316L stainless steel casing. XMLP pressure transmitters rated greater than or equal to 9 bar or 100 psi:These transmitters integrate a metal pressure measuring cell. This measuring cell, which is welded directly onto the AISI 316L stainless steel transmitter body.

Related links