WIKA A-10 Series Pressure Sensor, -1bar Min, 24bar Max, Absolute, Gauge, Vacuum Reading

Subtotal (1 unit)*

$440.08

(exc. GST)

$506.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$440.08

*price indicative

RS Stock No.:
262-7424
Mfr. Part No.:
14040819
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Pressure Reading Type

Absolute, Gauge, Vacuum

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

24bar

Accuracy

±1 to ±2.4 %

Series

A-10

Maximum Current

20 mA

Supply Voltage

8 → 30 V dc

Housing Material

Stainless Steel 316L

IP Rating

IP67

Maximum Operating Temperature

80°C

Minimum Operating Temperature

0°C

COO (Country of Origin):
DE
The WIKAs field-proven model A-10 pressure transmitter (pressure sensor) is the all-rounder for pressure measurement in industrial environments. Compactly built, it can be integrated into a wide range of machine designs. The many measuring ranges, and special measuring ranges, contribute to its universal applicability.

Excellent quality and proven technology
Exceptionally large variety covers almost all applications
All configurable variants are available at short notice from quantities of 1 upwards
Particularly cost-efficient

Related links