WIKA S-11 Series Pressure Sensor, 0bar Min, 10bar Max, 2 Wire, 4 → 20 mA Output, Gauge Reading

Subtotal (1 unit)*

$1,259.71

(exc. GST)

$1,448.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,259.71

*price indicative

RS Stock No.:
268-8972
Mfr. Part No.:
7137650
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

± 0.5 %

Output Type

2 Wire, 4 → 20 mA

Series

S-11

COO (Country of Origin):
DE
The WIKA S 11 Flush Pressure Transmitter with flush diaphragm has been specifically designed for the measurement of viscous, paste like, adhesive, crystallising, particle laden and contaminated media, which would clog the pressure channel of conventional process connections.

High quality product
Many configurations possible

Related links