Endress+Hauser Cerabar PMP11 Series Pressure Sensor, -1bar Min, 10bar Max, Analogue Output, Gauge Reading

Subtotal (1 unit)*

$537.54

(exc. GST)

$618.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$537.54

*price indicative

RS Stock No.:
288-5658
Mfr. Part No.:
PMP11-AA1U1PCWBJ
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Pressure Reading Type

Gauge

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

10bar

Accuracy

0.5 %

Output Type

Analogue

Series

Cerabar PMP11

COO (Country of Origin):
DE
The Endress+Hauser Cerabar PMP11 is a very compact pressure transmitter with piezo-resistive sensor that can measure gauge pressure from 400mbar up to 40bar (depending on configuration) in gases, vapors, liquids and dust with an accuracy of 0.5%. The PMP11 is designed to withstand the harsh conditions in the process industry with ingress protection grades up to IP 68 and high quality materials like 316L. It can be used for standard applications in the process industry.

Easy usability
High performance
Long term stability
High material quality

Related links