Endress+Hauser Cerabar PMP21 Series Pressure Sensor, -1bar Min, 2bar Max, Analogue Output, Absolute, Gauge Reading
- RS Stock No.:
- 288-5703
- Mfr. Part No.:
- PMP21-BA1M1KBWTJ
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$910.09
(exc. GST)
$1,046.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $910.09 |
*price indicative
- RS Stock No.:
- 288-5703
- Mfr. Part No.:
- PMP21-BA1M1KBWTJ
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Pressure Reading Type | Absolute, Gauge | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 2bar | |
| Accuracy | 0.3 % | |
| Output Type | Analogue | |
| Series | Cerabar PMP21 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Pressure Reading Type Absolute, Gauge | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 2bar | ||
Accuracy 0.3 % | ||
Output Type Analogue | ||
Series Cerabar PMP21 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Cerabar PMP21 is a very compact pressure transmitter with piezo-resistive sensor that can measure absolute or gauge pressure from 400mbar up to 40bar (depending on configuration) in gases, vapors, liquids and dust with an accuracy of 0.3%. The PMP21 is designed to withstand the harsh conditions in the process industry with ingress protection grades up to IP 68 and high quality materials like 316L.
Easy usability
High performance
Long term stability
High material quality
High performance
Long term stability
High material quality
Related links
- Endress+Hauser Cerabar PMP21 Series Pressure Sensor 2bar Max Absolute, Gauge Reading
- Endress+Hauser Cerabar PMP21 Series Pressure Sensor 1bar Max Absolute, Gauge Reading
- Endress+Hauser Cerabar PMP21 Series Pressure Sensor 6bar Max Absolute, Gauge Reading
- Endress+Hauser Cerabar PMP21 Series Pressure Sensor 40bar Max Absolute, Gauge Reading
- Endress+Hauser Cerabar PMP21 Series Pressure Sensor 16bar Max Absolute, Gauge Reading
- Endress+Hauser Cerabar PMP21 Series Pressure Sensor 25bar Max Absolute, Gauge Reading
- Endress+Hauser Cerabar PMP21 Series Pressure Sensor 4bar Max Absolute, Gauge Reading
- Endress+Hauser Cerabar PMC21 Series Pressure Sensor 2bar Max Absolute, Gauge Reading
