- RS Stock No.:
- 455-4551
- Mfr. Part No.:
- 22ISBGB1000ABUA001
- Brand:
- Gems Sensors
30 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$1,221.88
(exc. GST)
$1,405.16
(inc. GST)
Units | Per unit |
1 + | $1,221.88 |
- RS Stock No.:
- 455-4551
- Mfr. Part No.:
- 22ISBGB1000ABUA001
- Brand:
- Gems Sensors
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Low Cost Hazardous Area Transmitter Series 22IS
Designed for use with aggressive media's found in industrial applications such as Petrochemical, Sewage and Gas pipeline
Wetted 17-4 PH stainless steel
IP65
0.25% FS accuracy
-40 to +100°C range
100 million cycle fatigue life
2 c FS proof pressure, 5 x burst
Mating connector supplied
No need for maintenance or recalibration
Wetted 17-4 PH stainless steel
IP65
0.25% FS accuracy
-40 to +100°C range
100 million cycle fatigue life
2 c FS proof pressure, 5 x burst
Mating connector supplied
No need for maintenance or recalibration
Group and Category
II 1 G EEx ia IIB T4
Certificate No.
BAS 01ATEX1125X
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 10bar |
Accuracy | 0.25 % |
Output Type | Analogue |
Media Measured | Fluid, Gas |
Process Connection | G1/4 |
Electrical Connection | DIN 43650 Type A |
Analogue Output | 4 → 20 mA |
Supply Voltage | 7 → 35 V dc |
Minimum Operating Temperature | -40°C |
Hazardous Area Certification | ATEX |
IP Rating | IP65 |
Maximum Operating Temperature | +100°C |