- RS Stock No.:
- 821-3683
- Mfr. Part No.:
- 83298-00000100-01
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 821-3683
- Mfr. Part No.:
- 83298-00000100-01
- Brand:
- Honeywell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Honeywell 5000 Series Pressure Switches
The 5000 series pressure switches have been designed to be used in various applications ranging from standard to ultra-heavy duty. The switches sense a change in the pressure and when a designated set point is reached they will either open or close an electrical circuit. A wide selection of pressure ranges are available making them suitable for many applications.
Stands up to extended duty applications
Factory set
Direct acting blade - gold-plated contacts
No dead band
Kapton diaphragm for compatibility with a variety of fluids
Various electrical connections and terminations
Factory set
Direct acting blade - gold-plated contacts
No dead band
Kapton diaphragm for compatibility with a variety of fluids
Various electrical connections and terminations
Potential Applications:
Engine transmission
Hydraulics and brakes
Power steering
Fuel pressure
ABS brakes
Cruise control
Oxygen concentrators
Dental air
Embalming equipment
Generators/compressors
Pool/spa water pressure
Engine transmission
Hydraulics and brakes
Power steering
Fuel pressure
ABS brakes
Cruise control
Oxygen concentrators
Dental air
Embalming equipment
Generators/compressors
Pool/spa water pressure
Pressure Switches
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Vacuum |
Minimum Pressure Reading | 10psi |
Maximum Pressure Reading | 35psi |
Output Type | SPST-NO |
Media Measured | Air, Fuel, Oil |
Process Connection | NPT 1/8 |
Electrical Connection | Screw Terminals |
Maximum Current | 1 (Inductive) A, 15 (Resistive) A |
Supply Voltage | 6 → 24 V dc |
Housing Material | Glass Reinforced Polyester |
Minimum Operating Temperature | -40°F |
Maximum Operating Temperature | +250°F |