- RS Stock No.:
- 821-4027
- Mfr. Part No.:
- MLH150PSB06A
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 821-4027
- Mfr. Part No.:
- MLH150PSB06A
- Brand:
- Honeywell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
MLH Series Pressure Sensor
The MLH series pressure sensor combines Application Specific Integrated Circuit (ASIC) technology with a media isolated, metal diaphragm design. This digitally compensated sensor is the ideal pressure sensing solution for demanding applications.
All metal wetted parts for use in wide variety of fluid applications
No internal elastomeric seals mean no o-ring compatibility issues
Amplified outputs eliminate cost of external amplifiers
Input reverse voltage protection guards against mis-wiring
Less than 2 ms response time provides accurate, high speed measurement
Material: Port - Stainless steel, Housing - Black plastic
No internal elastomeric seals mean no o-ring compatibility issues
Amplified outputs eliminate cost of external amplifiers
Input reverse voltage protection guards against mis-wiring
Less than 2 ms response time provides accurate, high speed measurement
Material: Port - Stainless steel, Housing - Black plastic
Approvals
UL Component Recognition for USA and Canada: File No. E258956
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Sealed Gauge |
Minimum Pressure Reading | 0psi |
Maximum Pressure Reading | 150psi |
Accuracy | ±0.25 % |
Output Type | Amplified |
Media Measured | Fluid |
Process Connection | NPT 1/8 |
Analogue Output | 0.5 → 4.5 V |
Electrical Connection | Metri-Pack 150 |
Response Time | <2 ms |
Maximum Current | 8 mA |
Supply Voltage | 4.75 → 5.25 V dc |
Housing Material | Plastic |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
IP Rating | IP65 |