- RS Stock No.:
- 914-8423
- Mfr. Part No.:
- DP-002-P
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 914-8423
- Mfr. Part No.:
- DP-002-P
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Panasonic Digital Pressure Sensors Dual Display
The Panasonic range of digital pressure sensors has now upgrader to give you greater visibility within a digital display. The improvements have delivered a clearer wide viewing angle plus the display pressure range and set pressure range has increased. This range now also gives you a dual display As a uses you can select either voltage or current output. The digital pressure sensor has a reduced power consumption of 14% due to a re-design of the circuitry. Another development is when the display is shut off can offer consumption savings of 50% and savings of 30% can be made by lowering the brightness.
Dual display
Wide viewing angle
Increased clarity
Voltage or current output
Lower power consumption
Current vale and threshold value checked at the same time
Key lock function
3 colour display
Readable digital display
One touch cable connection
Easy installation
Full range of performance and functions in a compact body
Precise pressure management
Copy function
Nam hours reduced by 75%
Wide viewing angle
Increased clarity
Voltage or current output
Lower power consumption
Current vale and threshold value checked at the same time
Key lock function
3 colour display
Readable digital display
One touch cable connection
Easy installation
Full range of performance and functions in a compact body
Precise pressure management
Copy function
Nam hours reduced by 75%
Dual Display Pressure Sensors
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 10bar |
Output Type | PNP-NO/NC |
Media Measured | Air, Non-Corrosive Gas |
Process Connection | G1/8 |
Electrical Connection | Wire Lead |
Response Time | 250 ms |
Maximum Current | 50 mA |
Supply Voltage | 12 → 24 V dc |
Housing Material | PBT |
Minimum Operating Temperature | 0°C |
IP Rating | IP40 |
Maximum Operating Temperature | +50°C |
Mounting Type | Panel Mount |