- RS Stock No.:
- 126-0227
- Mfr. Part No.:
- SPAN-B2R-G18M-PNLK-PNVBA-L1
- Brand:
- Festo
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$306.73
(exc. GST)
$352.74
(inc. GST)
Units | Per unit |
1 + | $306.73 |
- RS Stock No.:
- 126-0227
- Mfr. Part No.:
- SPAN-B2R-G18M-PNLK-PNVBA-L1
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
Festo Pressure Switch, 0 to 10V Analogue Output, 15 to 30V Operating Voltage Range - SPAN-B2R-G18M-PNLK-PNVBA-L1
Don't let pressure drops or spikes impact your pneumatic system's performance. Pick this pressure switch from Festo to monitor non-corrosive gases and compressed air. A precise piezoresistive sensor tracks fluctuations and triggers the switch to release or increase pressure and keep your system working within its optimal range. The reinforced PA housing takes impact on the chin and handles temperatures between 0°C and +50°C, so it works safely in demanding installations.
Features & Benefits
• 13 pressure measuring ranges for flexibility and use with different applications
• Suitable for comprehensive monitoring, as the illuminated LCD displays MPa, bar, inchH2O, inchHg, kPa, kgf/cm², psi and mmHg readings
• IO-link with PIN code prevents tampering
• Suitable for comprehensive monitoring, as the illuminated LCD displays MPa, bar, inchH2O, inchHg, kPa, kgf/cm², psi and mmHg readings
• IO-link with PIN code prevents tampering
Applications
• HVAC systems
• Medical oxygen supplies
• Automotive industry
• Gas cylinders
• Air pumps
• Medical oxygen supplies
• Automotive industry
• Gas cylinders
• Air pumps
What size are the unit's pneumatic connections?
It features standard G1/8 male and M5 female threads to ensure it slots right into your existing setup.
How do I enter the pressure values?
Setting pressure values is a breeze – simply enter the parameters with the easy-to-use buttons or use the teach-in function for intuitive guiding. You can monitor and set pressure thresholds, ranges or differences depending on your application.
Specifications
Attribute | Value |
---|---|
Suitable Media | Air |
Supply Voltage | 30V |
IP Rating | IP40 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |