- RS Stock No.:
- 765-2734
- Mfr. Part No.:
- ADM00333
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 765-2734
- Mfr. Part No.:
- ADM00333
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
PIC18F87J72 Evaluation Board
The PIC18F87J72 Evaluation Board provides a platform for developing and evaluating applications which are based on the PIC18F87J72 device. These applications can range from accurate measurement of low signals like an output signal of a load cell to processing of information for metering and other metrology applications like Energy meter, Flowmeter, Heatmeter and so on. The device is capable of interfacing to a large variety of voltage and current sensors, including shunts, Current Transformers (CT), Rogowski coils and Hall Effect sensors.
Robust hardware design for low noise evaluation of the high performance A/D Converters (ADC)
Pre-programmed PIC18F87J72 microcontroller on board
MCP2200 UART-USB converter device on board
Seven-segment LCD display
Real Time Clock and Calendar function
Capacitive Touch keys
Dual-channel Delta-Sigma ADC
ADC resolution: 16- or 24-bit
ADC internal PGA gain: 1, 2, 4, 8, 16 or 32
ADC over-sampling ratio (OSR): 32, 64, 128 or 256
PICtail connector for PIC18 daughter boards
Graphical PC tools for system and ADC performance analysis: Noise histogram, Frequency domain (FFT), Time domain scope plot, Statistical numerical analysis
Pre-programmed PIC18F87J72 microcontroller on board
MCP2200 UART-USB converter device on board
Seven-segment LCD display
Real Time Clock and Calendar function
Capacitive Touch keys
Dual-channel Delta-Sigma ADC
ADC resolution: 16- or 24-bit
ADC internal PGA gain: 1, 2, 4, 8, 16 or 32
ADC over-sampling ratio (OSR): 32, 64, 128 or 256
PICtail connector for PIC18 daughter boards
Graphical PC tools for system and ADC performance analysis: Noise histogram, Frequency domain (FFT), Time domain scope plot, Statistical numerical analysis
Supplied with
USB cable
PIC18 Development Tools
Specifications
Attribute | Value |
---|---|
Classification | Evaluation Board |
Technology | MCU |
Processor Part Number | PIC18F87J72 |