Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Development Tools & Single Board Computers
Microcontroller Development Tools
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Development Tools & Single Board Computers
Microcontroller Development Tools
MikroElektronika mikromedia for PIC24 TFT Colour Display Development Board MIKROE-608
RS Stock No.:
791-6413
Mfr. Part No.:
MIKROE-608
Brand:
MikroElektronika
View this category
Discontinued product
RS Stock No.:
791-6413
Mfr. Part No.:
MIKROE-608
Brand:
MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
Specifications
mikromedia for PIC24 user guide
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CS
mikromedia for PIC24
Mikromedia board featuring a Microchip PIC24F 16-bit microcontroller and a colour touchscreen LCD panel.
PIC24FJ256GB110 16MIPS 16-bit microcontroller, 256KB Flash memory, 16KB RAM
8MHz crystal oscillator
32768Hz crystal oscillator for RTC
8Mbit SPI serial Flash memory
320 x 240 LCD TFT touchscreen display
USB Mini-B connector
Li-Polymer battery connector
Charge indicator LED
Power supply regulator
VS1053 stereo MP3 audio CODEC
3.5mm stereo headphone connector
RESET button
ADXL345 3-axis accelerometer
Power indicator LED
microSD Card Slot
ICD2/3 program/debug connector
mikroProg connector
Supplied with
Users guide, schematic, documentation and examples, two 26-pin male headers and one 5-pin header, USB cable
Attribute
Value
Kit Name
mikromedia for PIC24