3M 8200 25 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector, with Rivet Crimp Male
- RS Stock No.:
- 121-0078
- Distrelec Article No.:
- 144-16-502
- Mfr. Part No.:
- 8225-6009
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-0078
- Distrelec Article No.:
- 144-16-502
- Mfr. Part No.:
- 8225-6009
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 1A | |
| Orientation | Right Angle | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Mounting Hardware | Rivet Crimp | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS, UL 94V-0 | |
| Series | 8200 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 1A | ||
Orientation Right Angle | ||
Mount Type Cable | ||
Connector Gender Male | ||
Mounting Hardware Rivet Crimp | ||
Housing Material Steel | ||
Voltage 1kV | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS, UL 94V-0 | ||
Series 8200 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Pitch 2.76mm | ||
3M D-Sub Connector, 1A Current Rating, Male Gender - 8200 Series - 8225-6009
Looking to keep your data transfer operations safe in tough environments? Choose this D-sub connector from 3M. Its steel housing withstands mechanical stress and abrasion, so it stays in shape and has the stamina to deliver long-term performance. Tin-plated dimples keep your connection well-grounded to avoid bumpy output. And, by using the straightforward IDC termination method, this unit lets you achieve a strong bond during installation without any specialist tools.
Features & Benefits
• Wide 2.76mm pitch provides room for easy installation
• Broad operating temperature range between -55°C and +105°C suits use in harsh industrial conditions
• Copper alloy contacts efficiently transfer the signal with minimal resistance
Applications
• Industrial computers
• Medical equipment
• Communications networks
What size is this product?
This item has compact dimensions of 53.3 (L) x 16.5 (W) x 12.4mm (D), so it's a space-efficient choice.
Class II D Metal Shell Connectors
From 3M, these metal shell d-sub conenctors are ideal where heavy duty conenctions are required in challenging environments.
Features and Benefits
• Cable mounting D connectors designed for Class II performance
• Tin plated with dimples for excellent grounding
• Robust metal shell
For Use With:
• For tooling see stock nos. 120-6962 and 192-7748
• These connectors are particularly suitable for use with the 3M colour-coded ribbon cable stock no. 120-8485 (example, 9 pole);• Strain Relief has to be ordered separately see
• 121-2816 is a strain relief for 9 way d-sub connectors
• 121-2822 is a strain relief for 15 way d-sub connectors
• 121-2838 is a strain relief for 25 way d-sub connectors
• 121-2844 is a strain relief for 37 way d-sub connectors
• 121-2850 is a strain relief for 50 way d-sub connectors
What are D-Sub Connectors Used For?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Note
XXXX-XXX0 part numbers have a Ø3.05 mm flange hole
XXXX-XXX5 part numbers have a #4-40 UNC threaded flange.
XXXX-XXX9 part numbers have a rivet crimp flange
XXXX-XXX5 part numbers have a #4-40 UNC threaded flange.
XXXX-XXX9 part numbers have a rivet crimp flange
Related links
- 3M 8200 25 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- 3M 8200 25 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector
- 3M 8200 15 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector, with Wire Male
- 3M 8200 37 Way Right Angle Cable Mount D-sub Connector Plug, 2.76mm Pitch
- 3M 8300 25 Way Right Angle 2.74 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite HDF-20 25 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite HDF-20 25 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector Male
- 3M 8337 37 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector Female
