Infineon iMOTION XMC1302 MCU Evaluation Board EVALM11302TOBO1
- RS Stock No.:
- 123-7185
- Mfr. Part No.:
- EVALM11302TOBO1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-7185
- Mfr. Part No.:
- EVALM11302TOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Classification | Evaluation Board | |
| Kit Name | iMOTION XMC1302 | |
| Technology | MCU | |
| Device Core | ARM Cortex M0 | |
| Processor Family Name | ARM | |
| Processor Part Number | XMC1302 | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Classification Evaluation Board | ||
Kit Name iMOTION XMC1302 | ||
Technology MCU | ||
Device Core ARM Cortex M0 | ||
Processor Family Name ARM | ||
Processor Part Number XMC1302 | ||
Processor Type MCU | ||
Evaluation Board - XMC1302 Motor Control Board
Infineon Technologies EVALM11302TOBO1 Evaluation board is an XMC1302 motor control board. The iMOTION™ MADK platform lets you evaluate and test 3 phase motor drive systems. This Evaluation board comes with a range of features including an isolated J-Link interface by Segger, debugger, sensor less motor control, μC probe based GUI and hardware for Hall or 3D magnetic sensors. Applications: include motor control and drives, room air conditioning and electrical goods.
Development suite: Dave™ (software support for XMC™)
μC probe based GUI for tuning and defining parameters
RoHS compliant
Scalable use of the iMOTION™ MADK power-boards
See the following boards/ kits, they all have the iMOTION™ MADK M1 platform interface.
123-7186 EVAL-M1-05-65D (2.6A, 500 V)
123-7187 EVAL-M1-05-84D (7A, 250 V)
123-7188 EVAL-M1-36-45A (4A, 500 V)
123-7189 EVAL-M1-36-84A (7A, 250 V)
μC probe based GUI for tuning and defining parameters
RoHS compliant
Scalable use of the iMOTION™ MADK power-boards
See the following boards/ kits, they all have the iMOTION™ MADK M1 platform interface.
123-7186 EVAL-M1-05-65D (2.6A, 500 V)
123-7187 EVAL-M1-05-84D (7A, 250 V)
123-7188 EVAL-M1-36-45A (4A, 500 V)
123-7189 EVAL-M1-36-84A (7A, 250 V)
XMC1000 Family 32-Bit Microcontroller ARM Cortex-M0
