Telegartner 4.3-10 Series, jack Cable Mount, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 123-7364
- Mfr. Part No.:
- J01441A0004
- Brand:
- Telegartner
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-7364
- Mfr. Part No.:
- J01441A0004
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Size | Standard | |
| Operating Frequency | 6GHz | |
| Series | 4.3-10 | |
| Contact Plating | Cu2Ag5 | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Size Standard | ||
Operating Frequency 6GHz | ||
Series 4.3-10 | ||
Contact Plating Cu2Ag5 | ||
- COO (Country of Origin):
- DE
Telegartner 4.3-10 Jacks
From Telegartner, a series of professional quality 50 Ω 4.3-10 cable, panel and bulkhead mount jacks. The connectors are 40% smaller than their 7/16 counterparts but still offer the same robust design. Compact and lightweight they offer flexibility in the ever demanding wireless radio communication market. The 4.3-10 jacks feature a universal interface, enabling full interconnection with 4.3-10 plugs regardless of their coupling mechanism. These unique features make the 4.3-10 series one of the most versatile ranges in the market today. See part number 123-7358 and range for typical plugs.
Features and Benefits
Excellent electrical performance
Excellent return loss
Passive intermodulation performance (PIM) levels
Compact and lightweight
1 universal jack compatible with 3 plug variants regardless of coupling
Robust
IP67/68 rated
Excellent return loss
Passive intermodulation performance (PIM) levels
Compact and lightweight
1 universal jack compatible with 3 plug variants regardless of coupling
Robust
IP67/68 rated
Applications
Applications
Distributed Antenna Systems (DAS)
Base Stations
Wireless Infrastructure
Distributed Antenna Systems (DAS)
Base Stations
Wireless Infrastructure
Telegartner 4.3-10 Coaxial Connectors
Related links
- Telegartner 4.3-10 Series Cable Female 4.3/10 Connector Straight Body Crimp
- Telegartner 4.3-10 Series Cable Male 4.3/10 Connector Straight Body Crimp
- Telegartner 4.3-10 Series 50Ω Right Angle Body
- Radiall 4.3-10 Series 50Ω Straight Body
- Rosenberger SMP Series 50Ω Straight Body
- Interface Connectors 2100 Series 75Ω Straight Body
- Wurth Elektronik WR-SMP Series 50Ω Straight Body
- TE Connectivity BNC Series 50Ω Straight Body
