Molex 73412 Series Coaxial Cable Male UFL to Male UFL, 50 mm 50 Ω
- RS Stock No.:
- 161-7938
- Mfr. Part No.:
- 73412-0508
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionSubtotal (1 bag of 1000 units)*
$7,448.00
(exc. GST)
$8,565.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $7.448 | $7,448.00 |
| 2000 - 3000 | $7.262 | $7,262.00 |
| 4000 + | $7.15 | $7,150.00 |
*price indicative
- RS Stock No.:
- 161-7938
- Mfr. Part No.:
- 73412-0508
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | UFL | |
| Product Type | Coaxial Cable | |
| Connector Type B | UFL | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 50mm | |
| Standards/Approvals | RoHS, IEC | |
| Jacket Colour | Grey | |
| Series | 73412 | |
| Jacket Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A UFL | ||
Product Type Coaxial Cable | ||
Connector Type B UFL | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 50mm | ||
Standards/Approvals RoHS, IEC | ||
Jacket Colour Grey | ||
Series 73412 | ||
Jacket Material Polybutylene Terephthalate | ||
Molex Male U.FL to Male U.FL RF Coaxial Cable
From Molex comes the male to male U.FL coaxial cable. With an impedance rating of 50 Ohms, this range of high-quality cables provides customers with an excellent and essential solution for a variety of cable connection needs.
These RF (radio frequency) coaxial cables come in varieties of lengths, please see a list of alternative options below.
1617938 (Mfr. Part No. 73412-0508) - 50mm length
1676493 (Mfr. Part No. 73412-0231) - 110mm length
7031341 (Mfr. Part No. 73412-0231) - 110mm length
7031345 (Mfr. Part No. 73412-0232) - 65mm length
7031354 (Mfr. Part No. 73412-0237) - 240mm length
7719136 (Mfr. Part No. 73412-0280) - 65mm length
7719149 (Mfr. Part No. 73412-0508) - 55mm length
;Counterparts for PCB:;702-5429 (Mfr. Part No. 73412-0114)
702-5425 (Mfr. Part No. 73412-0110)
Features
Applications
These cables have a multitude of applications such as:
What is Impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Microcoaxial, Ultra-Microminiature Connectors
These Molex Microcoaxial connectors are very small, cost effective, RF connectors that are compatible with U.FL® connectors. The cable mount right angle plug is only available terminated as a full cable assembly.
Related links
- Molex 73412 Series Coaxial Cable Male UFL to Male UFL, 50 mm 50 Ω
- Molex 73412 Series Coaxial Cable Male UFL to Male UFL, 65 mm 50 Ω
- Molex 73412 Series Coaxial Cable Male UFL to Male UFL, 162 mm 50 Ω
- Molex 73412 Series Coaxial Cable Male UFL to Male UFL, 110 mm 50 Ω
- Molex MICROCOAXIAL Series Coaxial Cable Male UFL to Male UFL, 240 mm 50 Ω
- Molex MICROCOAXIAL Series Coaxial Cable Male UFL to Male UFL, 65 mm 50 Ω
- Molex 73116 Series Coaxial Cable Male UFL to Male UFL, 76.2 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Male UFL to Male UFL, 100 mm 50 Ω
