- RS Stock No.:
- 170-3413
- Mfr. Part No.:
- 0 379 30
- Brand:
- Legrand
3 in Global stock for delivery within 1 working day (+3 days for regional areas).
12 in Global stock for delivery within 7 working day (+3 days for regional areas).
Price (ex. GST) 1 Pack of 1000
$90.38
(exc. GST)
$103.94
(inc. GST)
Pack(s) | Per Pack | Per unit* |
1 - 14 | $90.38 | $0.09 |
15 - 49 | $89.27 | $0.089 |
50 + | $87.64 | $0.088 |
*price indicative |
- RS Stock No.:
- 170-3413
- Mfr. Part No.:
- 0 379 30
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Memocab® cable marking label holder
Memocab® label holder system for cable diameters 0.25 → 7.6 mm.
These label holders hold Memocab® markers of width 2.3 mm.
Selecting prongs for creating the labels and fitting them into the label holder are available separately.
These label holders hold Memocab® markers of width 2.3 mm.
Selecting prongs for creating the labels and fitting them into the label holder are available separately.
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable Marker Holder |
For Use With | Memocab Cable Markers |
Series | CAB 3 |