- RS Stock No.:
- 174-4319
- Mfr. Part No.:
- C4AQQBW5300A3MJ
- Brand:
- KEMET
On back order for despatch 03/12/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 27)
$14.744
(exc. GST)
$16.956
(inc. GST)
Units | Per unit | Per Bag* |
27 - 27 | $14.744 | $398.088 |
54 - 81 | $14.602 | $394.254 |
108 + | $12.121 | $327.267 |
*price indicative |
- RS Stock No.:
- 174-4319
- Mfr. Part No.:
- C4AQQBW5300A3MJ
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The KEMET C4AQQBW5300A3MJ capacitor is a polypropylene metallized film capacitor with a rectangular, plastic box-type design (whiter grey in colour) filled with resin, and uses 2 or 4 tinned copper wires.
Self-healing
Low loss
High ripple current
High capacitance density
High contact reliability
Low loss
High ripple current
High capacitance density
High contact reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 30µF |
Voltage | 1.1kV dc |
Tolerance | ±5% |
Series | C4AQ |
Automotive Standard | AEC-Q200 |
Lead Pitch | 52.5mm |
Length | 57.5mm |
Depth | 30mm |
Lead Length | 6mm |
Height | 45mm |
Equivalent Series Resistance | 5.2mΩ |
Dimensions | 57.5 x 30 x 45mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Dissipation Factor | 0.02% |
Lead Diameter | 1.2mm |