- RS Stock No.:
- 175-2269
- Mfr. Part No.:
- 3RN2000-1AA30
- Brand:
- Siemens
7 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$226.91
(exc. GST)
$260.95
(inc. GST)
Units | Per unit |
1 - 4 | $226.91 |
5 + | $186.76 |
- RS Stock No.:
- 175-2269
- Mfr. Part No.:
- 3RN2000-1AA30
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Thermistor motor protection relay Compact evaluation unit 17.5 mm enclosure screw terminal 1 change-over contact US = 24 V AC/DC Auto-reset suitable for bimetallic switch Supply =output voltage 1 LED (READY)
Specifications
Attribute | Value |
---|---|
Monitoring Application | Thermistor motor temperature protection |
Contact Configuration | SPDT |
Voltage Sensitivity | Motor Voltage |
Mounting Type | DIN Rail |
Series | 3RN2 |
Operating Temperature Range | +60°C |
Maximum Operating Temperature | +60°C |
Width | 17.5mm |
Dimensions | 91.6 x 17.5 x 100mm |
Minimum Operating Temperature | -25°C |
Height | 100mm |
Length | 91.6mm |
Terminal Type | Screw |