- RS Stock No.:
- 176-4169
- Mfr. Part No.:
- 00 21 41
- Brand:
- Knipex
7 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$3,587.87
(exc. GST)
$4,126.05
(inc. GST)
Units | Per unit |
1 + | $3,587.87 |
- RS Stock No.:
- 176-4169
- Mfr. Part No.:
- 00 21 41
- Brand:
- Knipex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
KNIPEX Tool Case "BIG Twin Move" - Electrician
The black, heavy duty Knipex 00 21 41 LE tool case is also known as the BIG Twin-Move. This two-sided case can be partially or fully opened. The BIG Twin-Move tool case is equipped with integrated wheels, a carrying handle and a telescopic handle. This tool case is easy to transport. Stays stable in all opening positions thanks to snap-on lid holders hinged on both sides. Freely adjustable inclination. Can be opened from either side. Bottom and lid can be opened independently of each other.
Features and benefits
Metal hinges
Three-digit padlock to secure the case
Two metal toggle locks to secure the lid and base
Aluminium frame and centre tray
Wrap-around aluminium frame with sturdy centre wall
2 wheels
Max. payload 30 kg
Volume: 44 litres
Three-digit padlock to secure the case
Two metal toggle locks to secure the lid and base
Aluminium frame and centre tray
Wrap-around aluminium frame with sturdy centre wall
2 wheels
Max. payload 30 kg
Volume: 44 litres
Dimensions. 490 x 255 x 410mm
Weight: 8.6 kg
Weight: 8.6 kg
Content
Equipped with 65 quality branded tools, some of which are VDE approved in accordance with DIN EN 60900
A total of 95 insertion compartments
1 document holder (removable)
1 tool tray (removable) with tool holder and elastic pockets
1 central panel with tool pockets
Base tray divisible by means of flexible inserts
Removable document holder and tool tray made of double-walled, dust-proof polypropylene foil with 13 tool pockets
Identification field with two labels for individual labelling
A total of 95 insertion compartments
1 document holder (removable)
1 tool tray (removable) with tool holder and elastic pockets
1 central panel with tool pockets
Base tray divisible by means of flexible inserts
Removable document holder and tool tray made of double-walled, dust-proof polypropylene foil with 13 tool pockets
Identification field with two labels for individual labelling
What is it made of?
The BIG Twin-Move tool case is made from black ABS with a circular aluminium frame. ABS is a rigid and robust material.
Specifications
Attribute | Value |
---|---|
Material | Plastic |
Box Type | Tool Case |
Length | 510mm |
Width | 410mm |
Height | 270mm |
Dimensions | 510 x 410 x 510mm |
Wheels | 2 Wheels |
Lock Type | Combination, Key |
Tray Type | General Purpose |
Colour | Black |
Weight | 12.7kg |
Range | BIG Twin Move |
Tools Included | Yes |