- RS Stock No.:
- 179-7956
- Mfr. Part No.:
- Fluke-MDA-510
- Brand:
- Fluke
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 179-7956
- Mfr. Part No.:
- Fluke-MDA-510
- Brand:
- Fluke
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Fluke MDA-510 Series Motor-Drive Analyser
The Fluke MDA-510 series Motor-Drive analyser is a 1000V, four channel Motor-Drive analyser with 500MHz bandwidth oscillator. The analyser saves time by simplifying the process of setting up intricate measurements while streamlining the troubleshooting process for variable frequency drives. The user just needs to select a test and the step-by-step guided measurements to make their work easier.
Features and Benefits
Measures key Motor-Drive parameters
Performs extended harmonics measurements
Conducts guided measurements
Simplified measurement setup
Seamless creation of reports
Measures additional electrical parameters with help of oscilloscope
Performs extended harmonics measurements
Conducts guided measurements
Simplified measurement setup
Seamless creation of reports
Measures additional electrical parameters with help of oscilloscope
Applications
For measuring voltage, current, DC Bus voltage level and AC ripple, current unbalance and voltage modulation
Measure additional electrical parameters
Record range of electrical and electronic measurements on industrial systems
Measure additional electrical parameters
Record range of electrical and electronic measurements on industrial systems
Specifications
Attribute | Value |
---|---|
Bandwidth | 500MHz |
Number of Analogue Channels | 4 |
Digital/Analogue | Digital |
Oscilloscope Type | Handheld |
Series | MDA-510 |
Power Source | Battery |
Battery Type | Rechargeable Li-Ion |
Safety Category | CAT III 1000 V, CAT IV 600V |
Plug Type | BC190 |