- RS Stock No.:
- 181-0386
- Mfr. Part No.:
- C274ACF4300LF0J
- Brand:
- KEMET
358 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$12.165
(exc. GST)
$13.99
(inc. GST)
Units | Per unit | Per Pack* |
2 - 40 | $12.165 | $24.33 |
42 - 80 | $11.96 | $23.92 |
82 + | $9.45 | $18.90 |
*price indicative |
- RS Stock No.:
- 181-0386
- Mfr. Part No.:
- C274ACF4300LF0J
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
Kemet Capacitor
The Kemet C27 series 3μF capacitor is a 470VAC polypropylene metallised film with a cylindrical plastic can-type construction filled with resin. It uses faston and plastic deck or cable terminals. This product is used in motor start S0 safety class.
Features and Benefits
High capacitance density
Operating temperature ranges between -25˚C and 85˚C
Rated frequency of 50Hz and 60Hz
Self healing
Tolerance is ±5%
Operating temperature ranges between -25˚C and 85˚C
Rated frequency of 50Hz and 60Hz
Self healing
Tolerance is ±5%
Certifications
IMQ approved
UL810 listed
UL810 listed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 3µF |
Voltage | 470V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | C27 |
Height | 58.5mm |
Dimensions | 25 Dia. x 58.5mm |
Dielectric | Polypropylene |
Terminal Type | Bipolar Cable |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Dissipation Factor | 20 x 10^4% |