- RS Stock No.:
- 185-6157
- Mfr. Part No.:
- MH800 (GB109)
- Brand:
- DMC
3 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$1,843.24
(exc. GST)
$2,119.73
(inc. GST)
Units | Per unit |
1 - 4 | $1,843.24 |
5 + | $1,658.92 |
- RS Stock No.:
- 185-6157
- Mfr. Part No.:
- MH800 (GB109)
- Brand:
- DMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
DMC MH800 Ultra Precision Crimp Tool for Type 43 Connectors
MH800 Ultra precision crimp tool specifically designed to crimp the centre contact of Type 43 (T43) coaxial connectors with a wire size range of 20 to 32 AWG (miniature to subminiature). The MH800 crimp tool has a lightweight design and uses interchangeable positioners (part numbers M22520/2-xx) for precision crimping. A fixed position locator and double ratchet action ensure that consistent crimping accuracy and precision are achieved and partial crimps are prevented. The MH800 crimp tool has tight gaging tolerances and also features an indented tip configuration that allows a uniform flow of metal during the crimping operation.
Approvals
7777
Specifications
Attribute | Value |
---|---|
Product Type | Crimp Tool |
Operation | Hand |
For Use With | Type 43 Connectors |
Ratcheting | Yes |
Overall Length | 190.5 mm |