- RS Stock No.:
- 219-3673
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 219-3673
- Brand:
- RS PRO
- COO (Country of Origin):
- GB
RS PRO Pearlised Hand Cleanser
Introducing the RS PRO Pearlised Hand Cleanser, the solution for superior hand hygiene in any environment. The rich water-based hand and skin lotion cleanser has been meticulously designed to be able to remove medium levels of ingrained dirt and debris while gently moisturising skin, while leaving hands nourished and smelling great.
Features and Benefits:
This RS PRO Cleanser has been specifically formulated for durability and effectiveness in tackling medium soiling with ease, thanks to its exceptional cleaning power
The gentle yet powerful solvent and petroleum-free formula not only ensures that stubborn dirt and grime are dealt with, but it also ensures that hands are nourished and rejuvenated after each use
The rich lotion texture makes the cleanser easy to dispense, and offers a gentle jasmine fragrance to leave hands smelling fresh and clean
Available in a 500 ml Pump Bottle, 800 ml Pouch or 5 L Bottle
Compatible Hand Pump for 5 L Bottle is 276-8056
The gentle yet powerful solvent and petroleum-free formula not only ensures that stubborn dirt and grime are dealt with, but it also ensures that hands are nourished and rejuvenated after each use
The rich lotion texture makes the cleanser easy to dispense, and offers a gentle jasmine fragrance to leave hands smelling fresh and clean
Available in a 500 ml Pump Bottle, 800 ml Pouch or 5 L Bottle
Compatible Hand Pump for 5 L Bottle is 276-8056
Applications:
Hand cleansers are hand care and safety products designed to kill or inhibit the growth of bacteria and bugs on the skin, as well as remove dirt, oil and debris from the surface of the skin to promote optimal hand hygiene in a range of professional and domestic environments. They come in many forms and with different formulations with active ingredients, dependant on what the ultimate goal is at the end of use, such as removing ingrained dirt or debris, and reducing the transmission of bacteria and diseases, as well as the environment they are being used in. Some cleansers are specially designed for applications where soap and water arent readily accessible to maintain hand hygiene standards, like construction sites and automotive workshops, while also being present in environments like manufacturing, healthcare and food handling where hygiene is crucial.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Attribute | Value |
---|---|
Package Size | 5 L |
Package Type | Bottle |
Special Features | No Petroleum or Natural Solvents |
Sanitizer Type | Cream |
Fragrance | Jasmine |
Anti-Bacterial | No |
Colour | Pink |
Unit Volume | 5 L |