Bosch Rexroth Black Door Profile, 2 m x 8 mm Diameter
- RS Stock No.:
- 223-593
- Mfr. Part No.:
- 3842516694
- Brand:
- Bosch Rexroth
This image is representative of the product range
Bulk discount available
View bulk pricing optionSubtotal (1 unit)*
$11.69
(exc. GST)
$13.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $11.69 |
| 6 - 11 | $11.58 |
| 12 + | $11.33 |
*price indicative
- RS Stock No.:
- 223-593
- Mfr. Part No.:
- 3842516694
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Door Profile | |
| Colour | Black | |
| Length | 2m | |
| Material | Polyoxymethylene | |
| Rod Diameter | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Door Profile | ||
Colour Black | ||
Length 2m | ||
Material Polyoxymethylene | ||
Rod Diameter 8mm | ||
Standards/Approvals No | ||

Bosch Rexroth Door Profile, Round Glide Rod Type, POM Material - MGE Series - 3842516694
Creating strut structures with sliding doors? Polish off your build with this Bosch Rexroth door profile component. It's a round glide rod that sits inside a profile to help support the weight of the material you use for its vertical face. This minimises the force needed to slide the door open, helping to keep your structure stable. A length of 2000mm makes this profile a breeze to cut to the size you need.
Features & Benefits
• Rod diameter of 8mm secures surface elements up to 8mm thick
• POM body offers mechanical strength, rigidity and wear resistance in sliding applications
• No profile finishing required, meaning it's quick to assemble
Applications
• Exhibition spaces
• Warehouses
• Temporary structures
What size strut profiles does this suit?
This versatile door rod suits 8 or 10mm groove slots, so it works with various strut profile sizes from 30 to 60mm.
Sliding Door Profiles
Sliding door profiles clip into strut profiles and are suitable for light-weight sliding doors which are subject to low forces horizontally to the direction the door is to slide in. The sliding door profiles should be used with polyethylene round bar, RS stock no. 223-593
Door & Window Accessories
Related links
- Bosch Rexroth Black Rubber Door & Window Component, 20 mm Diameter
- Bosch Rexroth Black Polypropylene Cover Cap D11 x 23.4 mm Strut Profile, 8 mm Groove
- Bosch Rexroth Black Polypropylene 20 x 40 mm Strut Profile, 8 mm Groove
- Bosch Rexroth Black Polypropylene 20 mm Strut Profile, 8 mm Groove
- Bosch Rexroth Black Polypropylene Cover Cap D18 Strut Profile, 8 mm Groove
- Bosch Rexroth Black Polypropylene 30 mm Strut Profile, 8 mm Groove
- Bosch Rexroth Black Polypropylene 30 x 60 mm Strut Profile, 8 mm Groove
- Bosch Rexroth Black Polypropylene Cover Cap 30 x 45 mm Strut Profile, 8 mm Groove
