Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
Fibre Optic Components
Fibre Optic Transmitters
Broadcom HFBR-1506AMZ, 16MBd Fibre Optic Transmitter 650nm, Round, 16.1 x 12.5 x 11.2mm
RS Stock No.:
236-616
Mfr. Part No.:
HFBR-1506AMZ
Brand:
Broadcom
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
236-616
Mfr. Part No.:
HFBR-1506AMZ
Brand:
Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Specifications
HFBR-1506AMZ/HFBR-2506AMZ Fiber Optic SMA Transmitters and Receivers for 16 MBd SERCOS Applications Data Sheet
RoHS Certificate of Compliance
Statement of conformity
HFBR-1506AMZ and HFBR-2506AMZ Fibre Optic Transmitters and Receivers
Fibre Optics, Avago Technologies
Attribute
Value
Maximum Data Rate
16MBd
Connector Shape
Round
Typical Rise Time
15ns
Typical Fall Time
15ns
Peak Wavelength
650nm
Mounting Type
Through Hole
Number of Pins
8
Dimensions
16.1 x 12.5 x 11.2mm
Height
11.2mm
Length
16.1mm
Width
12.5mm
Package Type
DIP