RS PRO, 250V 10A Chassis IEC Filter 2 Pole

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 80 units)*

$3,670.16

(exc. GST)

$4,220.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
80 - 320$45.877$3,670.16
400 +$41.289$3,303.12

*price indicative

RS Stock No.:
237-8671
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

IEC Filter

Current

10A

Switch Type

2 Pole

Voltage

250V

Mount Type

Chassis

Operating Frequency

400Hz

Height

29.5mm

Depth

62mm

Width

61mm

Standards/Approvals

CSA C22.2 No.8, CQC GB 15288/GB 15287-2008, UL1283, IEC/EN 60939

COO (Country of Origin):
CN

RS PRO RFI Filter


This range of RS PRO Power Line Filters have been designed with the highest quality and versatility in mind; a compact component that can be connected to electrical devices to prevent external radio frequencies from impairing performance.

This power line filter significantly reduces the amount of conducted frequencies between your equipment and the connecting power line. RFI can cause permanent damage to electronic circuits, so filtering them out is crucial to prolong the working life of your devices. The filter also protects against transient voltage spikes, which can result from power outages, short circuits, and nearby lightning strikes.

Features and Benefits


  • Rated currents up to 10A

  • 2-pole rocker switch)

  • Single or dual-fuse

  • holder

  • Compact design with

    optimal shielding

    Applications


    These RS PRO Power Line Filters can ensure equipment runs safely and reliably by Preventing interference, even when exposed to unpredictable electromagnetic environments. This RFI filter is a great way to ensure that mainframe computer systems, sensitive electronics, such as medical, datacom and high power office automation equipment, are well protected.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Also available for purchase in a pack size of 1. Please see RS 237-8672

    Standards

    UL E542953, UL 1283

    Related links