RS PRO 30 A 250V ac 50Hz, 60 Hz, Chassis Mount EMI Filter, Screw 1 Phase

This image is representative of the product range

Bulk discount available
View bulk pricing option

Subtotal (1 unit)*

$142.41

(exc. GST)

$163.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$142.41
5 - 9$139.57
10 - 24$136.71
25 +$128.19

*price indicative

RS Stock No.:
237-8710
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Current

30A

Product Type

EMI Filter

Maximum Voltage

250V ac

Mount Type

Chassis Mount

Termination Style

Screw

Number of Phases

1

Number of Stages

2

Operating Frequency

50, 60Hz

Capacitance

0.47μF

Minimum Operating Temperature

-25°C

Inductance

21.2mH

Leakage Current

1.2mA

Maximum Operating Temperature

85°C

Height

44.5mm

Depth

57mm

Length

114mm

Resistance

2.2mΩ

Standards/Approvals

UL1283

RS PRO EMI Filter


This range of RS PRO Power Line Filters have been designed with the highest quality and versatility in mind; a compact component that can be connected to electrical devices to prevent external radio frequencies from impairing performance.

This power line filter significantly reduces the amount of conducted frequencies between your equipment and the connecting power line. RFI can cause permanent damage to electronic circuits, so filtering them out is crucial to prolong the working life of your devices. The filter also protects against transient voltage spikes, which can result from power outages, short circuits, and nearby lightning strikes.

Features and Benefits


  • Designed for

  • enhanced filtering

  • Two-stage filter

  • Excellent differential

    and common-mode

    attenuation

    Applications


    These RS PRO Power Line Filters can ensure equipment runs safely and reliably by Preventing interference, even when exposed to unpredictable electromagnetic environments. This EMI filter is a great way to ensure that mainframe computer systems, sensitive electronics, such as medical, datacom and high power office automation equipment, are well protected.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Also available for purchase in a pack size of 1. Please see RS 237-8710

    Standards

    UL E542953

    Related links