Wurth Elektronik WE-TGF Series Thermal Gap Pad, 1 mm Thick, 6 W/mK, 100 mm, 100mm, Ceramic Filled Silicone Rubber
- RS Stock No.:
- 242-0136
- Distrelec Article No.:
- 302-53-083
- Mfr. Part No.:
- 40016010
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
$42.64
(exc. GST)
$49.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $42.64 |
| 5 - 9 | $41.29 |
| 10 + | $39.93 |
*price indicative
- RS Stock No.:
- 242-0136
- Distrelec Article No.:
- 302-53-083
- Mfr. Part No.:
- 40016010
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Thermal Gap Pad | |
| Thickness | 1mm | |
| Thermal Conductivity | 6W/mK | |
| Trade Name | Würth Elektronik | |
| Hardness | 35 Shore C | |
| Conductive Material | Ceramic Filled Silicone Rubber | |
| Standards/Approvals | REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (JEDEC JS709B) | |
| Width | 100mm | |
| Length | 100mm | |
| Colour | Grey | |
| Series | WE-TGF | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -50°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Thermal Gap Pad | ||
Thickness 1mm | ||
Thermal Conductivity 6W/mK | ||
Trade Name Würth Elektronik | ||
Hardness 35 Shore C | ||
Conductive Material Ceramic Filled Silicone Rubber | ||
Standards/Approvals REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (JEDEC JS709B) | ||
Width 100mm | ||
Length 100mm | ||
Colour Grey | ||
Series WE-TGF | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -50°C | ||
The Wurth Elektronik thermal pads or thermal gap pads are materials that provide a thermal interface between heatsinks and electronic devices. A thermal pad is particularly useful where air gaps, rough surface textures or uneven surface topography prevent the use of traditional grease or paste.
Operating temperature range is -50 up to +150 °C
RoHS complaint
REACh approval conform
Related links
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 5 W/mK 100 mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 6 W/mK 100 mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 2 W/mK 100 mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 4 W/mK 100 mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 5 W/mK 100 mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 3 W/mK 100 mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 5 W/mK 100 mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 6 W/mK 100 mm, Ceramic Filled Silicone Rubber
