- RS Stock No.:
- 253-210
- Mfr. Part No.:
- CEL-110/2/RS
- Brand:
- Casella Cel
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 253-210
- Mfr. Part No.:
- CEL-110/2/RS
- Brand:
- Casella Cel
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
CEL-110/2 Sound Level Meter Calibrator
The field calibration of sound level meters is an essential procedure when carrying out any type of noise survey. Calibration with an approved acoustic calibrator, before and after each measurement sequence, ensures that meters are providing consistently accurate readings.The CEL-110/2 sound Level Meter calibrator complies with the requirements of IEC 60942 (2003) Class 2C performance and is suitable for measurements made in accordance with the Noise at Work regulations.
Highly stable acoustic performance
Accepts inch and inch sound level meter microphone capsules ( inch with adaptor supplied)
Clear concise display showing when microphone is inserted correctly
Automatic power off to conserve life of battery.
Calibration at 1kHz
Accepts inch and inch sound level meter microphone capsules ( inch with adaptor supplied)
Clear concise display showing when microphone is inserted correctly
Automatic power off to conserve life of battery.
Calibration at 1kHz
Supplied with
CEL-4726 inch adaptor, 9V PP3 alkaline battery and instructions
Specifications
Attribute | Value |
---|---|
Battery Type | 9V |
Model Number p | CEL- 110 |