- RS Stock No.:
- 265-8338
- Brand:
- RS PRO
10 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$2.957
(exc. GST)
$3.401
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $2.957 | $29.57 |
*price indicative |
- RS Stock No.:
- 265-8338
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
RS PRO Chrome Molybdenum Steel Torx Bit (T8 x 25mm)
A tough Chrome Moly Steel Torx bit for a tightening and removing Torx fasteners in a wide variety of applications including electronics, panels, computer equipment, domestic appliances and equipment casings. Supplied in packs of 10.
Constructed from Chrome Molybdenum Steel providing excellent strength able to withstand greater levels of torque along with wear, abrasion and corrosion resistance.
The hardened design of the hexagon Torx bit protects against damage or rounding and breakage under stress. Finished with smooth sandblasted finish aiding rust prevention and ensuring a firm grip in wet, dry and oily environments. Suitable for industrial, automotive and home use.
Features and Benefits
T8 Torx bit
1/4in square drive
25mm in length
Chrome Moly Steel
Hardened to 56 – 62 HRC
Sandblasted finish
Supplied in packs of 10
Supplied in packs of 10, to purchase a pack of 1 please see RS PRO 619-698
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Specifications
Attribute | Value |
---|---|
Head Type | Torx |
Type | Driver Bit |
Size | T8 |
Material | Chrome Molybdenum Steel |
Overall Length | 25mm |
Drive Size | 1/4in |